Thomas & Betts Natural Screw Cable Tie Mount 15.8mm x 79 mm
- RS Stock No.:
- 253-1172
- Mfr. Part No.:
- 7TAG009880R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€591.40
(exc. VAT)
€727.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €591.40 | €1.183 |
*price indicative
- RS Stock No.:
- 253-1172
- Mfr. Part No.:
- 7TAG009880R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Length | 79mm | |
| Width | 15.8mm | |
| Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Length 79mm | ||
Width 15.8mm | ||
Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TC103 is a mounting base for cable ties, made of nylon/polyamide 6.6, available in natural nylon color. It can withstand temperatures of up to 85°C. These nylon bases provide a mounting range for bundles from 1/4 to 4 inches in diameter. One mounting hole is slotted to permit adjustment of the bundle position up to the time of actual bundle installation.
Length of 79mm (3.11 inches)
Width of 15.8mm (0.622 inches)
Height of 5.1mm (0.201 inches)
Screw mounting method
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 53 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 168 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 205 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 244 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm
- Thomas & Betts Natural Screw Cable Tie Mount 17.5mm x 44.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 15mm x 15 mm