Thomas & Betts Natural Screw Cable Clamp 12.7mm x 50.7 mm
- RS Stock No.:
- 253-2528
- Mfr. Part No.:
- 7TCG009630R0015
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€188.11
(exc. VAT)
€231.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.11 | €3.762 |
*price indicative
- RS Stock No.:
- 253-2528
- Mfr. Part No.:
- 7TCG009630R0015
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Clamp | |
| Colour | Natural | |
| Length | 50.7mm | |
| Width | 12.7mm | |
| Material | Nylon | |
| Series | FCC-2A | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Clamp | ||
Colour Natural | ||
Length 50.7mm | ||
Width 12.7mm | ||
Material Nylon | ||
Series FCC-2A | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB FCC-2A is a self-adhesive cable clamp for flat cables. It is a nylon/polyamide 6.6 cable clamp. It can withstand temperatures of up to 85°C.
Length of 50.7mm (2 inches)
Width of 12.7mm (0.50 inch)
Height of 8.8mm (0.35 inch)
Countersunk screw or self-adhesive mounting method
Related links
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 83.3 mm
- Thomas & Betts Natural Screw Cable Clamp 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Clamp 25mm x 25 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 32.5 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 0.19 in x 12.7mm x 171.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 50 mm