Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- RS Stock No.:
- 253-2532
- Mfr. Part No.:
- 7TCG009750R0069
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 3000 units)*
€633.98
(exc. VAT)
€779.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €633.98 | €0.211 |
*price indicative
- RS Stock No.:
- 253-2532
- Mfr. Part No.:
- 7TCG009750R0069
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Length | 19mm | |
| Width | 19mm | |
| Material | Nylon | |
| Series | MB-1919-9-C | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Length 19mm | ||
Width 19mm | ||
Material Nylon | ||
Series MB-1919-9-C | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
The ABB MB-1919-9-C is a 4-way cable tie mounting base, made of nylon/polyamide 6.6. It is a 3/4-inch (19mm) x 3/4-inch (19mm) base.
Mounted with epoxy glue
Related links
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 19mm x 25.4 mm
- Thomas & Betts Natural Adhesive Cable Tie Mount 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 12.7mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- Thomas & Betts Black Adhesive Cable Tie Mount 19mm x 19 mm
- RS PRO Natural Screw Cable Tie Mount 4.1 mm x 19mm x 19 mm
- Thomas & Betts Natural Screw Cable Tie Mount 9.7mm x 19.3 mm