Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm

Subtotal (1 pack of 100 units)*

€774.11

(exc. VAT)

€952.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€774.11€7.741

*price indicative

RS Stock No.:
274-0110
Mfr. Part No.:
MTP5H-E6-C
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Mount

Colour

Natural

Length

139.7mm

Width

50.3mm

Fixing Hole Diameter

190.5mm

Material

Nylon

Mount Fixing Type

Screw

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Panduit multiple tie plate in natural colour supports one bundle and is used with miniature, intermediate, and standard cable ties. It is low profile multiple tie plate used to secure closely spaced wire bundles.

Nylon 6.6 material

Heat and wear resistance

Designed for indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy