RND
- RS Stock No.:
- 283-3970
- Distrelec Article No.:
- 300-75-289
- Mfr. Part No.:
- RND 475-00381
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
€59.44
(exc. VAT)
€73.11
(inc. VAT)
- RS Stock No.:
- 283-3970
- Distrelec Article No.:
- 300-75-289
- Mfr. Part No.:
- RND 475-00381
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Distrelec Product Id | 30075289 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Distrelec Product Id 30075289 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- RND Cable Tie Mount
- RND White Cable Tie Mount 4 mm x
- RND White Screw Cable Tie Mount 4 mm x 12.8mm x 7 mm
- Cable tie mount 2.4-9.0mm PU=Pack of 100
- Cable tie mount 3.2mm PU=Pack of 100 pie
- Cable tie mount 8.1mm PU=Pack of 100 pie
- RND Cable Tie, White Polyamide 66
- RND RND 475 Cable Tie Tensioning Tool, 5 mm Capacity

