HellermannTyton Grey Cable Tie Mount 10 mm x 10.2mm x 23 mm
- RS Stock No.:
- 786-3025
- Distrelec Article No.:
- 304-22-787
- Mfr. Part No.:
- 151-00837 SSPC4-SS316-ML
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€165.91
(exc. VAT)
€204.07
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
- Plus 10 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €165.91 | €1.659 |
| 15 - 49 | €157.62 | €1.576 |
| 50 + | €149.32 | €1.493 |
*price indicative
- RS Stock No.:
- 786-3025
- Distrelec Article No.:
- 304-22-787
- Mfr. Part No.:
- 151-00837 SSPC4-SS316-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Grey | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 10mm | |
| Length | 23mm | |
| Width | 10.2mm | |
| Fixing Hole Diameter | 4.2mm | |
| Material | Stainless Steel | |
| Series | SSPC | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Grey | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 10mm | ||
Length 23mm | ||
Width 10.2mm | ||
Fixing Hole Diameter 4.2mm | ||
Material Stainless Steel | ||
Series SSPC | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
SSPC Stainless Steel P-Mounts
Designed as A One hole fixing solution
High Performance 316 grade stainless steel
P mounts can be used in conjunction with MBT, MLT and MAT ranges
Sustainable and Durable fixing solution
Applications include: Arduous environments, fixing cable,tubing, conduits and pipes, hazardous environments where additional security, strength and fire resistance is required
RoHS
Related links
- HellermannTyton Grey Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton Grey Screw Cable Tie Mount 10 mm x 10.2mm x 23 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 10.2mm x 20.4 mm
- HellermannTyton Beige Cable Tie Mount 4.6 mm x 10.2mm x 20.5 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- HellermannTyton Grey Stainless Steel Cable Clip, 53 mm Max. Bundle Screw 12.7mm
- HellermannTyton Grey Stainless Steel Cable Clip, 13 mm Max. Bundle Screw 11.1mm
- HellermannTyton Grey Stainless Steel Cable Clip, 16 mm Max. Bundle Screw 11.1mm
