HellermannTyton Black Push Mount, Arrowhead Cable Tie Mount 8.6 mm x 22mm x 15.5 mm
- RS Stock No.:
- 813-3177
- Mfr. Part No.:
- 151-01906 SFC3-PA66-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€16.16
(exc. VAT)
€19.88
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €16.16 | €0.162 | - |
| 15 - 49 | €15.34 | €0.153 | 5% |
| 50 + | €14.82 | €0.148 | 8% |
*price indicative
- RS Stock No.:
- 813-3177
- Mfr. Part No.:
- 151-01906 SFC3-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.6mm | |
| Length | 15.5mm | |
| Width | 22mm | |
| Fixing Hole Diameter | 6.3mm | |
| Material | Polyamide 66 | |
| Series | SFC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Push Mount, Arrowhead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.6mm | ||
Length 15.5mm | ||
Width 22mm | ||
Fixing Hole Diameter 6.3mm | ||
Material Polyamide 66 | ||
Series SFC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Push Mount, Arrowhead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie Mount, 15.5mm Length, Nylon 66 - 151-01906 SFC3-PA66-BK
This cable tie mount from HellermannTyton is a versatile and durable solution for cable management needs. With a cable tie width acceptance of 8.6mm, this nylon mount is designed to provide a secure and efficient way to organise wires and cables. The black colour and self-adhesive feature make it discreet and easy to install in various settings.
Features & Benefits
• The mounting clamp ensures cables are neatly arranged for effective cable management
• Made from Nylon 66, this mount is strong and reliable for long-term use
• The mount can be easily attached to surfaces without the need for additional tools
• Accepts cable tie widths of up to 8.6 mm, making it suitable for various cable sizes
• With a maximum operating temperature of +85 °C and a minimum of -40 °C, this mount can withstand a range of environmental conditions
Applications
• Ideal for securing cables in electronics and automation applications
• Used for wire management in electrical and mechanical industries
Can it be used for organising cables in an office setting?
Yes, the cable tie mount is suitable for organising cables in any setting where cable management is required.
Will it work with different cable tie widths?
The mount is compatible with cable tie widths up to 8.6 mm, providing versatility in cable organisation solutions.
Is it easy to install without additional tools?
Yes, the self-adhesive backing allows for easy installation on various surfaces without the need for extra equipment.
Related links
- HellermannTyton Black Arrowhead Cable Tie Mount 4.6mm x 200 mm
- HellermannTyton Black Screw, Adhesive Cable Tie Mount 22mm x 56.5 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 20mm x 20 mm
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
