HellermannTyton Cable Tie, PT 220, 220 mm x 4.7mm, Beige PEEK

Get a bulk buy discount

Add 15 more to save €693.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

€1,593.01

(exc. VAT)

€1,959.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€1,593.01€15.93-
15 - 49€1,546.81€15.468€693.00
50 +€1,502.21€15.022€4,540.00

*price indicative

RS Stock No.:
832-7031
Mfr. Part No.:
111-01235 PT220-PEEK-BGE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

220mm

Product Type

Cable Tie

Width

4.7mm

Colour

Beige

Material

PEEK

Sub Type

PT 220

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

380N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

240°C

Series

111

Standards/Approvals

UL, DNV GL, HF, LFH, MIL, RoHS

Maximum Bundle Diameter

56mm

Package Size

100

COO (Country of Origin):
JP

HellermannTyton Cable Tie, 220 (L) x 4.7mm (W), 56mm Maximum Bundle Size, Beige Colour - 111 Series - 111-01235 PT220-PEEK-BGE


Searching for a way to fix your cables, pipes and hoses in extreme conditions? This cable tie from HellermannTyton offers a secure solution. Its PEEK construction suits hazardous environments with an operating temperature range between -55°C and +240°C. As it's resistant to chemicals and radioactive materials, you can use it in the most demanding industrial applications. A high tensile strength of 380N means this tie takes the strain of heavy-duty machinery.

Features & Benefits


• Outside serration and smooth interior prevents damage to cables while providing a strong grip

• Curved head shape for a compact low profile

Applications


• Defence technology

• Aircraft manufacturing

• Power stations

Do I need any special tools to install this cable tie?


No, as the tie is made for easy insertion it can be fixed manually. If you've got a big installation to work through, a compatible tool (789-8071) can speed things up.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy