StarTech.com Cable Tie, Cable Tie, 150 mm x 4mm, White Polyamide 66

Subtotal (1 pack of 1000 units)*

€27.83

(exc. VAT)

€34.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€27.83€0.028

*price indicative

RS Stock No.:
102-538
Mfr. Part No.:
CBMZT6NK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Cable Tie

Length

150mm

Width

4mm

Colour

White

Material

Polyamide 66

Sub Type

Cable Tie

Fire Behaviour

UL 94 V-2

Tensile Strength

40lb

Standards/Approvals

UL Approved, TAA, RoHS, Lloyd's Register Certified, CE

Maximum Bundle Diameter

1.53in

Package Size

1000

COO (Country of Origin):
TW
The StarTech.com Small cable ties enable you to conveniently bundle and secure multiple cables, to route and organize them. This cable ties are made of durable nylon 66 material, these tough, flexible, adjustable cable ties are tested to support up to 18 lbs of weight and are UL94 V-2 fire rated.

UL approved

Easy to install

Tool less installation

RoHS and TAA compliant

100 white cable ties are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy