Panduit Cable Tie Assemblies, Cable Tie, 300 mm x 12.7mm, Black 316 Stainless Steel
- RS Stock No.:
- 301-843
- Mfr. Part No.:
- MLTFC2EH-LP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€267.66
(exc. VAT)
€329.22
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €267.66 | €5.353 |
*price indicative
- RS Stock No.:
- 301-843
- Mfr. Part No.:
- MLTFC2EH-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 300mm | |
| Product Type | Cable Tie Assemblies | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 300lb | |
| Minimum Operating Temperature | -40°C | |
| Series | MLT | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 50.8mm | |
| Standards/Approvals | ABS, UL, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 300mm | ||
Product Type Cable Tie Assemblies | ||
Width 12.7mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 300lb | ||
Minimum Operating Temperature -40°C | ||
Series MLT | ||
Maximum Operating Temperature 150°C | ||
Package Size 50 | ||
Maximum Bundle Diameter 50.8mm | ||
Standards/Approvals ABS, UL, RoHS, CE | ||
- COO (Country of Origin):
- US
The Panduit Polyester Fully Coated Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, 316 stainless steel is wrapped in UV-resistant, halogen-free, low-smoke Polyester to promote worker safety and reliability in corrosive, high-vibration, temperature-extreme environments. Extra-heavy cross section, Max bundle diameter: 2.0in, 11.8in, Tensile strength: 1335, Black, 50 pieces.
Color Black
Environment Harsh
Related links
- Panduit Cable Tie Assemblies 594 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 434 mm x 16.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 201 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 258 mm x 8.1mm, Black 316 Stainless Steel
