Panduit Cable Tie Assemblies, Cable Tie, 594 mm x 12.7mm, Natural 316 Stainless Steel
- RS Stock No.:
- 301-903
- Mfr. Part No.:
- MLT6EH-LP316
- Manufacturer:
- Panduit
Subtotal (1 bag of 50 units)*
€309.43
(exc. VAT)
€380.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €309.43 | €6.189 |
*price indicative
- RS Stock No.:
- 301-903
- Mfr. Part No.:
- MLT6EH-LP316
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Assemblies | |
| Length | 594mm | |
| Width | 12.7mm | |
| Colour | Natural | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 600lb | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | RoHS | |
| Package Size | 50 | |
| Maximum Bundle Diameter | 152mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Assemblies | ||
Length 594mm | ||
Width 12.7mm | ||
Colour Natural | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 600lb | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals RoHS | ||
Package Size 50 | ||
Maximum Bundle Diameter 152mm | ||
- COO (Country of Origin):
- US
The Panduit Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Extra-heavy cross section, Max bundle diameter 6inch, 23.4inch, Tensile strength 2670, 50 pieces.
Color Natural
Environment Harsh
Resistance Properties UV-Resistant
Related links
- Panduit Cable Tie Assemblies 434 mm x 12.7mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 594 mm x 15.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 912 mm x 16mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 838 mm x 7.9mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 300 mm x 12.7mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 1.07 m x 16mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
