Panduit Cable Tie Assemblies, Cable Cleat Cushion Sleeve, 30.5 m x 26.8mm, Black Thermoplastic Polyurethane

Subtotal (1 unit)*

€771.65

(exc. VAT)

€949.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€771.65

*price indicative

RS Stock No.:
301-868
Mfr. Part No.:
PCSLSH-B-CR
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

30.5m

Product Type

Cable Tie Assemblies

Width

26.8mm

Colour

Black

Material

Thermoplastic Polyurethane

Sub Type

Cable Cleat Cushion Sleeve

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Series

PCS

Maximum Operating Temperature

90°C

Package Size

1

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Panduit Custom Length Cushion Sleeving is designed for use with metal locking strap and buckle strap cable cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property. The cushion sleeving is compatible with heavy or super-heavy cross section ties, custom length banding systems, or MS strapping, for use in harsh environments and applications. Features U-shaped channel, black LSHF TPE material, 26.8mm width, and 100-foot reels.

Color Black

Environment Indoor and Outdoor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy