Panduit Cable Tie Assemblies, Cable Cleat Cushion Sleeve, 305 m x 8.4mm, Black Neoprene
- RS Stock No.:
- 301-869
- Mfr. Part No.:
- PCSS-B-CR
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€462.42
(exc. VAT)
€568.78
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.42 |
*price indicative
- RS Stock No.:
- 301-869
- Mfr. Part No.:
- PCSS-B-CR
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 305m | |
| Product Type | Cable Tie Assemblies | |
| Width | 8.4mm | |
| Colour | Black | |
| Material | Neoprene | |
| Sub Type | Cable Cleat Cushion Sleeve | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | PCS | |
| Package Size | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 305m | ||
Product Type Cable Tie Assemblies | ||
Width 8.4mm | ||
Colour Black | ||
Material Neoprene | ||
Sub Type Cable Cleat Cushion Sleeve | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series PCS | ||
Package Size 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Panduit Custom Length Cushion Sleeving is designed for use with metal locking strap cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property. The cushion sleeving is compatible with standard cross section ties for use in harsh environments and applications. Features C-shaped channel, black neoprene material, 8.4mm 0.33 inch width, and 30.5m 100 inch reels.
Color Black
Environment Indoor and Outdoor
Related links
- Panduit Cable Tie Assemblies 30.5 m x 23.1mm, Black Neoprene
- Panduit Cable Tie Assemblies 30.5 m x 11.9mm, Black Neoprene
- Panduit Cable Tie Assemblies 30.5 m x 26.8mm, Black Thermoplastic Polyurethane
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 362 mm x 7.9mm, Metallic 316 Stainless Steel
