Panduit Cable Tie Assemblies, Cable Cleat Cushion Sleeve, 30.5 m x 11.9mm, Black Neoprene
- RS Stock No.:
- 301-866
- Mfr. Part No.:
- PCSH-B-CR
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€527.38
(exc. VAT)
€648.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €527.38 |
*price indicative
- RS Stock No.:
- 301-866
- Mfr. Part No.:
- PCSH-B-CR
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 30.5m | |
| Product Type | Cable Tie Assemblies | |
| Width | 11.9mm | |
| Colour | Black | |
| Material | Neoprene | |
| Sub Type | Cable Cleat Cushion Sleeve | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 93°C | |
| Series | PCS | |
| Package Size | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 30.5m | ||
Product Type Cable Tie Assemblies | ||
Width 11.9mm | ||
Colour Black | ||
Material Neoprene | ||
Sub Type Cable Cleat Cushion Sleeve | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 93°C | ||
Series PCS | ||
Package Size 1 | ||
Standards/Approvals RoHS | ||
The Panduit Custom Length Cushion Sleeving is designed for use with metal locking strap and buckle strap cable cleats to help protect in the event of a short circuit fault, minimizing disruption and damage to personnel and property. The cushion sleeving is compatible with light and heavy cross section ties or custom length banding systems, for use in harsh environments and applications. Features include C-shaped channel, black-colored neoprene material, 11.9mm width, and 100-foot reels.
Color Black
Environment Indoor and Outdoor
Related links
- Panduit Cable Tie Assemblies 30.5 m x 23.1mm, Black Neoprene
- Panduit Cable Tie Assemblies 30.5 m x 26.8mm, Black Thermoplastic Polyurethane
- Panduit Cable Tie Assemblies 305 m x 8.4mm, Black Neoprene
- RS PRO Cable Tie 44.4 mm x 11.9mm, Black Polyamide 66
- Panduit Cable Tie Assemblies 679 mm x 4.6mm, Natural 316 Stainless Steel
- Panduit Cable Tie Assemblies 679 mm x 7.9mm, Metallic 316 Stainless Steel
- Panduit Cable Tie Assemblies 368 mm x 4.8mm, Black Polyamide 612
- Panduit Cable Tie Assemblies 362 mm x 4.6mm, Natural 304 Stainless Steel
