Panduit Cable Tie, Cable Tie, 368 mm x 4.8mm, Black, Green Polypropylene
- RS Stock No.:
- 767-218
- Mfr. Part No.:
- PLT4S-M109
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 1000 units)*
€240.96
(exc. VAT)
€296.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.96 | €0.241 |
*price indicative
- RS Stock No.:
- 767-218
- Mfr. Part No.:
- PLT4S-M109
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 4.8mm | |
| Colour | Black, Green | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 133N | |
| Series | PLT | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 4.8mm | ||
Colour Black, Green | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 133N | ||
Series PLT | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie is designed for high-performance applications, enhancing cable management in challenging environments. Its Durable structure ensures reliable fastening and support for various wiring and hose configurations.
Weather-resistant design provides a weathering life expectancy of 7 to 9 years
Achieves a minimum loop tensile strength of 30 lbs. (133N) for secure fastening
Functions effectively within a temperature range from -76°F to 239°F
Specially formulated for excellent resistance against chemicals, including salts and acids
Related links
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie Assemblies 368 mm x 4.8mm, Black Polyamide 612
- Panduit Cable Tie 142 mm x 3.6mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Green Polypropylene
- Panduit Cable Tie 368 mm x 7.6mm, Green Polypropylene
- Panduit Cable Tie 366 mm x 4.8mm, Dark Blue Polypropylene
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
