Panduit Cable Tie, Cable Tie, 366 mm x 4.8mm, Dark Blue Polypropylene
- RS Stock No.:
- 767-257
- Mfr. Part No.:
- PLT4S-C186
- Manufacturer:
- Panduit
Image representative of range
Subtotal (1 pack of 100 units)*
€54.22
(exc. VAT)
€66.69
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €54.22 | €0.542 |
*price indicative
- RS Stock No.:
- 767-257
- Mfr. Part No.:
- PLT4S-C186
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 366mm | |
| Width | 4.8mm | |
| Colour | Dark Blue | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 133N | |
| Series | PLT4S-C186 | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 366mm | ||
Width 4.8mm | ||
Colour Dark Blue | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 133N | ||
Series PLT4S-C186 | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie is designed for efficient bundling in various applications, featuring a robust structure to ensure secure fastening and support for cable management systems. Its versatility makes it Ideal for industrial and commercial use.
Offers maximum stability for secure cable bundling
Utilises metal impregnated material to aid in contamination detection
Distinct blue colour allows easy identification on conveyor belts
Designed with smooth edges to prevent damage to cables
Related links
- Panduit Cable Tie 366 mm x 4.8mm, Blue Nylon
- Panduit Cable Tie 186 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 291 mm x 4.8mm, Dark Blue Polypropylene
- Panduit Cable Tie 366 mm x 7.6mm, Blue Nylon
- Panduit Cable Tie 100 mm x 2.5mm, Dark Blue Polypropylene
- Panduit Cable Tie 203 mm x 3.4mm, Dark Blue Polypropylene
- Panduit Cable Tie 368 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 292 mm x 4.8mm Green Polypropylene
