HellermannTyton Cable Tie, Releasable, 350 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 329-877
- Distrelec Article No.:
- 300-61-651
- Mfr. Part No.:
- 112-35060
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €50.96 | €0.51 |
*price indicative
- RS Stock No.:
- 329-877
- Distrelec Article No.:
- 300-61-651
- Mfr. Part No.:
- 112-35060
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 350mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 445N | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 350mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 445N | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 92mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Low Profile Head Cable Tie from releasable RPE-Series with low profile head allows the addition or removal of cables after installation. They are particularly useful in areas with restricted space. RPE cable ties are manufactured from a heat and UV stabilised material so they can be used outdoors and in areas where a higher temperature is required.
Releasable cable tie that can be re opened and re used
Outside serrated cable tie with smooth surface to the bundle
Broad contact area with cable and minimising risk of damage
Low profile head for use in restricted area
Parallel entry for enhanced fit around circular bundles
Related links
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 275 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 265 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 505 mm x 9mm, Black Polyamide 66
