HellermannTyton Cable Tie, 275 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 440-637
- Mfr. Part No.:
- 112-27560
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€72.70
(exc. VAT)
€89.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €72.70 | €0.727 |
*price indicative
- RS Stock No.:
- 440-637
- Mfr. Part No.:
- 112-27560
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 275mm | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2, UL 94HB | |
| Tensile Strength | 445N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V2, UL 94 HB | |
| Maximum Bundle Diameter | 69mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 275mm | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2, UL 94HB | ||
Tensile Strength 445N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V2, UL 94 HB | ||
Maximum Bundle Diameter 69mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie outside serrated for narrow space measures 275x9.0 mm fits diameter range 25.0 to 69.0 mm in black features a broad contact area with the cable minimizing the risk of damage includes a low profile head for use in restricted areas and offers parallel entry for an enhanced fit around circular bundles supplied in a pack of 100 pieces.
A releasable cable tie that can be re-opened and re-used
Outside serrated cable tie with smooth surface to the bundle
Related links
- HellermannTyton Cable Tie 275 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 535 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 505 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 9mm, Black Polyamide 66
- HellermannTyton Cable Tie 265 mm x 9mm, Black Polyamide 66
