HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

€46.91

(exc. VAT)

€57.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€46.91€0.469

*price indicative

RS Stock No.:
329-880
Distrelec Article No.:
301-97-517
Mfr. Part No.:
156-03219
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T50ROSEC5A

Standards/Approvals

RoHS

Package Size

100

Maximum Bundle Diameter

45mm

COO (Country of Origin):
PL

HellermannTyton T50ROSEC5A Series Cable Ties, 200mm Length, 4.6mm Width - 156-03219


This cable tie is a versatile solution for secure bundling and organisation of wires and cables. Measuring 200mm in length and 4.6mm in width, these ties are crafted from polyamide 6.6, offering excellent durability. Available in a sleek black colour, this product is sold in a convenient pack of 100 to meet various project needs.

Features & Benefits


• UV resistant material ensures long-lasting outdoor use

• High tensile strength of 225N provides robust hold

• Heat resistance supports a wide operating temperature range

• Designed for maximum bundle diameter of 45mm

• Fire-retardant properties improve safety in installations

• Outside serrated design enhances grip on cables

Applications


• Used for securing cables in electrical installations

• Ideal for bundling wires in automation systems

• Suitable for mechanical requiring effective fastening

• Utilised in electronic devices needing reliable cable management

How do these perform in extreme temperatures?


These ties operate effectively within a temperature range of -40°C to +85°C, and can withstand up to +105°C for short durations.

What is the recommended bundle diameter for effective use?


The optimal maximum bundle diameter is 45mm, allowing for efficient organisation without compromising cable integrity.

Can these be used for outdoor projects?


Yes, their UV-resistant properties make them suitable for outdoor applications, helping to prevent degradation over time.

What tools are compatible when installing these ties?


They can be installed using various tools, including the ProCut 9, MK10-SB, and other listed tools for ease of use.

Are these ties compliant with environmental regulations?


Yes, these ties are RoHS compliant, ensuring they meet environmental safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy