HellermannTyton Cable Tie, 150 mm x 4.6mm, Black Polyamide 66

Subtotal (1 bag of 500 units)*

€599.75

(exc. VAT)

€737.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€599.75€1.20

*price indicative

RS Stock No.:
440-715
Mfr. Part No.:
156-04601
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

UV Resistant

Yes

Fire Behaviour

UL94

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Maximum Operating Temperature

105°C

Series

EdgeClip

Maximum Bundle Diameter

35mm

Package Size

500

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Fixing tie for edge with outside serrated design for diameter range 1.0 to 35.0mm in black color pack of 500 pcs suitable for minimum bundle diameters of 1 mm and for edges of 3 to 6 mm.

Pre-assembled 2-piece fixing tie with Edge Clip

Cable tie head can be moved after bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy