Thomas & Betts Cable Tie, 284 mm x 3.6mm, Natural Polyamide 66

Subtotal (1 pack of 1000 units)*

€166.82

(exc. VAT)

€205.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
  • Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€166.82€0.167

*price indicative

RS Stock No.:
338-962
Distrelec Article No.:
301-62-800
Mfr. Part No.:
TY26M
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

284mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Polyamide 66

Tensile Strength

180N

Maximum Operating Temperature

85°C

Series

TY

Maximum Bundle Diameter

76.2mm

Standards/Approvals

UL E49405/EN/CSA62275 Type 2/21

Package Size

1000

COO (Country of Origin):
HU
The Thomas & Betts TY-RAP Cable Tie, 284x3.6mm, in natural color, is crafted from high-quality PA6.6 (Nylon) for strength and durability. Designed for secure cable management, it is ideal for organizing cables in various industrial, commercial, and residential applications.

Strong and durable for reliable cable bundling

Ideal for a wide range of applications in both industrial and residential settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy