Thomas & Betts Cable Tie, Cable Tray, 368.3 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 253-2441
- Mfr. Part No.:
- 7TCG009110R0023
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€118.74
(exc. VAT)
€146.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.74 | €1.187 |
*price indicative
- RS Stock No.:
- 253-2441
- Mfr. Part No.:
- 7TCG009110R0023
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368.3mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5242MR | |
| Package Size | 100 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368.3mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series TY5242MR | ||
Package Size 100 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 368.3 mm x 3.51mm, Red Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.61mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 160 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 368.3 mm x 3.56mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66