Thomas & Betts Cable Tie, 368 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 338-981
- Distrelec Article No.:
- 301-77-078
- Mfr. Part No.:
- TY 244 MX
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€345.88
(exc. VAT)
€425.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €345.88 | €0.346 |
*price indicative
- RS Stock No.:
- 338-981
- Distrelec Article No.:
- 301-77-078
- Mfr. Part No.:
- TY 244 MX
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 368x3.6mm, in black is designed for securing cables and wires in various applications. Made from durable material, it provides a reliable solution for cable management, ensuring that cables are neatly organized and secured.
Durable and strong for secure cable management
Ideal for a wide range of industrial and commercial applications
Related links
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 142 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Black Polyamide 66