Thomas & Betts Cable Tie, Cable Tray, 368 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2448
- Mfr. Part No.:
- 7TCG009130R0012
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€534.45
(exc. VAT)
€657.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €534.45 | €0.534 |
*price indicative
- RS Stock No.:
- 253-2448
- Mfr. Part No.:
- 7TCG009130R0012
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY24MX | |
| Package Size | 1000 | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 105°C | ||
Series TY24MX | ||
Package Size 1000 | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 35mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 130 newton's. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66