HellermannTyton Cable Tie, 150 mm x 3.5mm, Grey Polyamide 4.6
- RS Stock No.:
- 440-579
- Mfr. Part No.:
- 156-01316
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€290.46
(exc. VAT)
€357.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €290.46 | €0.581 |
*price indicative
- RS Stock No.:
- 440-579
- Mfr. Part No.:
- 156-01316
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Grey | |
| Material | Polyamide 4.6 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 34mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Grey | ||
Material Polyamide 4.6 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 34mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 3.5 to 34.0mm, grey, 500 pcs. Disc adjusts tie for pressure from various directions and minimizes ingress of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Brown Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Green Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie Grey Polyamide 4.6
