HellermannTyton Cable Tie, 390 mm x 7.6mm, Grey Polyamide 4.6

Subtotal (1 bag of 100 units)*

€343.32

(exc. VAT)

€422.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€343.32€3.433

*price indicative

RS Stock No.:
440-566
Mfr. Part No.:
156-00407
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

390mm

Width

7.6mm

Colour

Grey

Material

Polyamide 4.6

UV Resistant

Yes

Fire Behaviour

UL 94 V-0, UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

180N

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V0, UL94 V2

Package Size

100

Maximum Bundle Diameter

105mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton Fixing tie for screw fixation, inside serrated, diameter 15.0 to 105.0mm, grey, 100 pcs. A suitable alternative for metal clamps. Withstands vibrations and displacement forces. High tightening torque through metal bushing.

Pre-assembled 2-piece fixing tie

Cable tie head can be moved after bundling

Secure alignment to the bundle due to H-design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy