HellermannTyton Cable Tie, 202 mm x 4.6mm, Brown Polyamide 4.6
- RS Stock No.:
- 440-572
- Mfr. Part No.:
- 156-00457
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€521.06
(exc. VAT)
€640.90
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €521.06 | €1.042 |
*price indicative
- RS Stock No.:
- 440-572
- Mfr. Part No.:
- 156-00457
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 4.6mm | |
| Colour | Brown | |
| Material | Polyamide 4.6 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Series | 156 | |
| Maximum Operating Temperature | 130°C | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | HF, LFH, RoHS | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 4.6mm | ||
Colour Brown | ||
Material Polyamide 4.6 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Series 156 | ||
Maximum Operating Temperature 130°C | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals HF, LFH, RoHS | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The HellermannTyton Fixing tie for hole round, inside serrated, diameter 1.5 to 50.0mm, brown, 500 pcs. Disc adjusts tie for pressure from various directions and minimizes access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Aqua Polyamide 66
- HellermannTyton Cable Tie Grey, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Brown Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
