HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-583
- Mfr. Part No.:
- 156-02700
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€500.63
(exc. VAT)
€615.77
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €500.63 | €1.001 |
*price indicative
- RS Stock No.:
- 440-583
- Mfr. Part No.:
- 156-02700
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 538°C | |
| Series | EdgeClip | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 538°C | ||
Series EdgeClip | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie for edge, outside serrated, diameter 1.0 to 45.0mm, black, 500 pcs. For minimum bundle diameters of 1 mm. For edges of 6 to 8 mm.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
