HellermannTyton Cable Tie, 230 mm x 12.7mm, Black Polyamide 66
- RS Stock No.:
- 440-618
- Mfr. Part No.:
- 111-12300
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 300 units)*
€361.07
(exc. VAT)
€444.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €361.07 | €1.204 |
*price indicative
- RS Stock No.:
- 440-618
- Mfr. Part No.:
- 111-12300
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 230mm | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | WS | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 57.1mm | |
| Standards/Approvals | UL 94 HB, RoHS, IEC 62275, HF, ELV | |
| Package Size | 300 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 230mm | ||
Width 12.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series WS | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 57.1mm | ||
Standards/Approvals UL 94 HB, RoHS, IEC 62275, HF, ELV | ||
Package Size 300 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie with inside serration measures 230.0x12.7 mm fits diameter range 9.5 to 57.1 mm in black accommodates a large range of bundle diameters 9.5 mm to 104.7 mm features a flexible strap and bent tip for quick insertion into mounts supplied in a pack of 300 pieces.
Wide strap is designed to minimize pinching of soft hoses and convoluted tubing
Low profile head
Clamping rails on the bottom of head to increase grip on round bundles
Related links
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 230 mm x 12.7mm, Black Nylon
- RS PRO Cable Tie 1.03 m x 12.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 483 mm x 12.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 500 mm x 12.7mm, Black Polyamide 66
- RS PRO Cable Tie 550 mm x 12.7mm, Black Polyamide 66
