Thomas & Betts Cable Tie, Cable Tray, 483 mm x 12.7mm, Black Polyamide 66
- RS Stock No.:
- 253-1048
- Mfr. Part No.:
- 7TAG009550R0020
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
€188.43
(exc. VAT)
€231.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €188.43 | €7.537 |
*price indicative
- RS Stock No.:
- 253-1048
- Mfr. Part No.:
- 7TAG009550R0020
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 483mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 890N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5409 | |
| Maximum Bundle Diameter | 121mm | |
| Package Size | 25 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 483mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 890N | ||
Maximum Operating Temperature 85°C | ||
Series TY5409 | ||
Maximum Bundle Diameter 121mm | ||
Package Size 25 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 890 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 12.7 mm
Related links
- Thomas & Betts Cable Tie 483 mm x 12.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 12.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.7mm, Red Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 12.7mm, White Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66