HellermannTyton Cable Tie, 202 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-564
- Mfr. Part No.:
- 156-00276
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€535.16
(exc. VAT)
€658.25
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €535.16 | €1.07 |
*price indicative
- RS Stock No.:
- 440-564
- Mfr. Part No.:
- 156-00276
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50RCOUPLER | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Standards/Approvals | UL 94 V2, UL 94 V0, UL 94 HB, RoHS, LFH, HF | |
| Maximum Bundle Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50RCOUPLER | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Standards/Approvals UL 94 V2, UL 94 V0, UL 94 HB, RoHS, LFH, HF | ||
Maximum Bundle Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Fixing tie for cable bundles, inside serrated, diameter 2.0 to 47.0mm, black, 500 pcs. Easy addition of cables after assembly. For parallel routing of bundles that can be twisted 90° even after installation.
Pre-assembled 2-piece fixing tie with coupler
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Grey, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 4.6
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
