HellermannTyton Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-765
- Mfr. Part No.:
- 156-03377
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 200 units)*
€222.53
(exc. VAT)
€273.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €222.53 | €1.113 |
*price indicative
- RS Stock No.:
- 440-765
- Mfr. Part No.:
- 156-03377
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | CBTO | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 200 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series CBTO | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 45mm | ||
Package Size 200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie with pipe and tube holder with inside serrated design for diameter range 4.0 to 45.0mm in black color pack of 200 pcs.
ROHS Complies
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
