HellermannTyton Cable Tie, 203.2 mm x 4.7mm, Natural Polyamide 66

Subtotal (1 bag of 100 units)*

€31.90

(exc. VAT)

€39.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€31.90€0.319

*price indicative

RS Stock No.:
440-796
Mfr. Part No.:
112-52104
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

203.2mm

Width

4.7mm

Colour

Natural

Material

Polyamide 66

Fire Behaviour

UL 94 V-2

Tensile Strength

267N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CTT

Standards/Approvals

UL

Package Size

100

Maximum Bundle Diameter

45mm

RoHS Status: Exempt

COO (Country of Origin):
US
The HellermannTyton Cable tie with inside serration measures 203.2x4.7 mm fits diameter range 1.5 to 45.0 mm in natural features a curved design of the head offering a good fit to the bundle supplied in a pack of 100 pieces.

Inside serration for a positive hold onto bundles

Easy application either manually or with a processing tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy