HellermannTyton Cable Tie, 150 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 440-817
- Mfr. Part No.:
- 150-93130
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€235.20
(exc. VAT)
€289.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €235.20 | €0.47 |
*price indicative
- RS Stock No.:
- 440-817
- Mfr. Part No.:
- 150-93130
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50SOSSFT6.5-D16-2 | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50SOSSFT6.5-D16-2 | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The HellermannTyton Fixing tie for hole round outside serrated diameter 4.0 to 35.0 mm black 500 pcs is easy to assemble without the need for a tool the arrowhead simply locks into place and the disc adjusts tie pressure from various directions and minimizes access of dust and dirt.
Pre-assembled 2-piece fixing tie with arrowhead foot part
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
