HellermannTyton Cable Tie, Releasable, 210 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9204
- Mfr. Part No.:
- 111-85799 T50RSF(E)-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€189.12
(exc. VAT)
€232.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.12 | €0.378 |
*price indicative
- RS Stock No.:
- 215-9204
- Mfr. Part No.:
- 111-85799 T50RSF(E)-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 210mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RSF | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 210mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50RSF | ||
Standards/Approvals RoHS, HF | ||
Package Size 500 | ||
Maximum Bundle Diameter 44mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to assemble without the need for a tool. Fixing tie with arrowhead without wings. Arrowhead simply locks into place. Cable tie head always situated in defined position. The arrowhead designs allows these ties to be used in areas with limited space.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Related links
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
