Schneider Electric Cable Tie, Cable Tie, 150 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 458-855
- Mfr. Part No.:
- IMT46406
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save €15.90
View bulk pricing optionsSubtotal (1 unit)*
€19.80
(exc. VAT)
€24.35
(inc. VAT)
In Stock
- 136 unit(s) ready to ship from another location
- Plus 138 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.80 | - |
| 10 + | €18.21 | €15.90 |
*price indicative
- RS Stock No.:
- 458-855
- Mfr. Part No.:
- IMT46406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-extinguishing conforming to UL 94 V2 | |
| Tensile Strength | 180N | |
| Minimum Operating Temperature | -40°C | |
| Series | Thorsman | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1 | |
| Standards/Approvals | UL 94 V2, IEC 60695-11-5 | |
| Maximum Bundle Diameter | 36mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Self-extinguishing conforming to UL 94 V2 | ||
Tensile Strength 180N | ||
Minimum Operating Temperature -40°C | ||
Series Thorsman | ||
Maximum Operating Temperature 85°C | ||
Package Size 1 | ||
Standards/Approvals UL 94 V2, IEC 60695-11-5 | ||
Maximum Bundle Diameter 36mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.
Self-extinguishing conforming to UL 94 V2
Polyamide material
Fire resistance needle flame 30 s conforming to IEC 60695-11-5
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RND Cable Tie Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- Schneider Electric Cable Tie 200 mm x 3.6mm, Clear Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RND Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Black Polyamide 66
