RND Cable Tie, 150 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 283-4078
- Distrelec Article No.:
- 301-03-610
- Mfr. Part No.:
- RND 475-00670
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€12.02
(exc. VAT)
€14.78
(inc. VAT)
- RS Stock No.:
- 283-4078
- Distrelec Article No.:
- 301-03-610
- Mfr. Part No.:
- RND 475-00670
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Tensile Strength | 176.52N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS, UL94V-2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Tensile Strength 176.52N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS, UL94V-2 | ||
- COO (Country of Origin):
- CN
Cable Tie 150 x 3.6mm, Polyamide 6.6 W, 176.52N, Natural, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

