RS PRO Cable Tie, UV Protected Cable Tie, 150 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 656-026
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
Temporarily out of stock
- 326 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.94 | €0.099 |
*price indicative
- RS Stock No.:
- 656-026
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 18kg | |
| Series | RS PRO | |
| Standards/Approvals | UV Protected Cable Tie | |
| Maximum Bundle Diameter | 36mm | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 18kg | ||
Series RS PRO | ||
Standards/Approvals UV Protected Cable Tie | ||
Maximum Bundle Diameter 36mm | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 18 kg Tensile Strength
RS PRO UV Protected Cable Ties are designed for securing and organising cables in various environments. With a tensile strength of 18 kg, these cable ties provide reliable performance in both indoor and outdoor settings. The UV protection ensures durability even in direct sunlight, making them Ideal for long-term use.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor applications
18 kg Tensile Strength: Provides robust support for securing cables
Nylon Material: Offers flexibility and strength
150 mm Length: Suitable for a variety of bundling needs
3.6 mm Width: Balances strength and flexibility for diverse applications
Black Colour: Discreet appearance suitable for professional settings
UL 94HB Fire Behaviour: Meets safety standards for flammability
18 kg Tensile Strength: Provides robust support for securing cables
Nylon Material: Offers flexibility and strength
150 mm Length: Suitable for a variety of bundling needs
3.6 mm Width: Balances strength and flexibility for diverse applications
Black Colour: Discreet appearance suitable for professional settings
UL 94HB Fire Behaviour: Meets safety standards for flammability
Applications
Electrical installations
Telecommunications
Automotive wiring
Outdoor cable management
Telecommunications
Automotive wiring
Outdoor cable management
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
