TE Connectivity Cable Tie, Standard, 134 mm x 2.6mm, Black Polyamide 66
- RS Stock No.:
- 467-634
- Distrelec Article No.:
- 304-60-288
- Mfr. Part No.:
- 2-160968-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
€176.42
(exc. VAT)
€217.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €176.42 | €0.147 |
*price indicative
- RS Stock No.:
- 467-634
- Distrelec Article No.:
- 304-60-288
- Mfr. Part No.:
- 2-160968-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 134mm | |
| Width | 2.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 82N | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 1200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 134mm | ||
Width 2.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 82N | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Maximum Bundle Diameter 32mm | ||
Package Size 1200 | ||
- COO (Country of Origin):
- IT
The TE Connectivity High-performance standard cable tie is designed for optimum tensile strength and reliability in challenging environments. Crafted with durable polyamide 6.6 GF, the cable tie delivers an impressive breaking strength of 82 Newtons, catering to a variety of cable bundling needs. With a streamlined length of 134 mm and a width of 2.6 mm, it ensures a secure fit without compromising on ease of use. Ideal for both industrial and commercial applications, the cable tie is packaged in bags of 100, making it a convenient choice for large-scale projects. The black colour blends seamlessly with other components, providing an aesthetically pleasing solution to cable management. Whether for construction, repair, or manufacturing, this cable tie stands out with its robust construction, making it a trusted accessory for any toolkit.
Engineered for exceptional tensile strength suitable for demanding applications
Offers a sleek design for efficient cable management without unnecessary bulk
Manufactured from polyamide 6.6 GF, ensuring long-lasting performance
Compliant with EU RoHS and ELV directives, supporting environmentally conscious practices
Low halogen content promotes safety in sensitive electronic environments
Versatile compatibility with a range of cable bundle sizes enhancing its utility
Contributes to a tidy finish by securely enclosing cables for structured installations
Related links
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 2.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
- TE Connectivity Cable Tie Natural Polyamide
- TE Connectivity Cable Tie 200 mm x 2.6mm, Clear Polyamide
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
