TE Connectivity Cable Tie, Standard, 290 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 501-868
- Distrelec Article No.:
- 304-51-677
- Mfr. Part No.:
- 2-160977-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€205.74
(exc. VAT)
€253.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €205.74 | €0.411 |
*price indicative
- RS Stock No.:
- 501-868
- Distrelec Article No.:
- 304-51-677
- Mfr. Part No.:
- 2-160977-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 200N | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 200N | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Maximum Bundle Diameter 79mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie is an essential tool for any project requiring secure bundling and organisation of cables and wires. Manufactured from high-quality polyamide 6.6 GF, this cable tie is designed to withstand varying environmental conditions while maintaining its integrity. With a tensile strength of 220 Newtons, it provides reliable support even under heavy use. Featuring a sleek black finish, it blends seamlessly into any installation. Measuring 290 mm in length and 4.8 mm in width, it is perfectly suited for a range of applications in both domestic and industrial settings. Packaged in bags of 100, this product offers both convenience and cost-effectiveness, ensuring you have the right amount of ties on hand whenever needed.
High tensile strength ensures secure cable management
Durable polyamide material provides resistance against wear and tear
Versatile sizing accommodates various bundling needs
Black colour offers an unobtrusive look for professional installations
Compatible with a wide range of cable bundles
Packaged efficiently for easy storage and accessibility
Meets compliance standards for environmental safety
Related links
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie Black Polyamide 66
- TE Connectivity Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- TE Connectivity Cable Tie 430 mm x 4.8mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Black Polyamide 66
