TE Connectivity Cable Tie, Standard, 290 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 467-635
- Distrelec Article No.:
- 304-60-291
- Mfr. Part No.:
- 2-160972-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
€183.02
(exc. VAT)
€225.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.02 | €0.458 |
*price indicative
- RS Stock No.:
- 467-635
- Distrelec Article No.:
- 304-60-291
- Mfr. Part No.:
- 2-160972-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 290mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 130N | |
| Maximum Bundle Diameter | 80mm | |
| Package Size | 400 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 290mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 130N | ||
Maximum Bundle Diameter 80mm | ||
Package Size 400 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie is designed to meet the demands of various applications that require reliable bundling and securing of cables. With a tensile strength of 130 Newtons, this product ensures durability, even under pressure. Crafted from high-quality polyamide 6.6 GF, it boasts a sleek black finish that not only offers an aesthetic appeal but also enhances resistance to environmental factors. This cable tie is packaged in bags containing 100 units, ensuring you have ample supply for your projects. Measuring 290 mm in length and 3.6 mm in width, it's perfect for managing cable bundles of various sizes. Ideal for both professional and DIY use, this cable tie stands out as an essential accessory for effective cable management.
Engineered for optimal tensile strength, providing reliable performance in various applications
Constructed from polyamide 6.6 GF, ensuring enhanced durability and resistance
Sleek black colour offers a professional appearance while blending seamlessly with cable setups
The compact size allows for versatility in different cable bundling scenarios
Comes conveniently packaged with 100 units for bulk usage and cost-effectiveness
Low halogen content presents a safer option for sensitive applications
Designed to comply with EU RoHS and ELV directives, ensuring environmental responsibility
Related links
- TE Connectivity Cable Tie 290 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 750 mm x 7.8mm, Black Polyamide 66
- TE Connectivity Cable Tie 98 mm x 2.49mm, Black Polyamide 66
- TE Connectivity Cable Tie 134 mm x 2.6mm, Black Polyamide 66
