TE Connectivity Cable Tie, Standard, 140 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 476-029
- Distrelec Article No.:
- 304-60-289
- Mfr. Part No.:
- 2-160971-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1500 units)*
€183.34
(exc. VAT)
€225.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.34 | €0.122 |
*price indicative
- RS Stock No.:
- 476-029
- Distrelec Article No.:
- 304-60-289
- Mfr. Part No.:
- 2-160971-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 130N | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Package Size | 1500 | |
| Maximum Bundle Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 130N | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Package Size 1500 | ||
Maximum Bundle Diameter 35mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Cable ties are designed for versatility and reliability, making them an essential addition to any toolkit or assembly line. Crafted from durable polyamide, these ties provide a tensile strength of 130 Newtons, ensuring they hold up under pressure. With a product length of 5.5 inches and a width of 0.141 inches, they are perfectly sized to secure a variety of cables and wires efficiently. The natural colour blends seamlessly with diverse applications, making them ideal for industrial, commercial, and domestic environments. Packaged in bags of 100, these ties are not only convenient but also compliant with key industry regulations, including EU RoHS and REACH directives, giving you peace of mind when it comes to environmental responsibility.
Engineered for a tensile strength that withstands demanding applications
Designed for ease of use with flexible, yet robust materials
Sustainable choice with favourable compliance under EU regulations
Offers a low halogen content, promoting safer use in various environments
Packaged conveniently to support bulk usage and reduce waste
Related links
- TE Connectivity Cable Tie 140 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 200 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
- TE Connectivity Cable Tie 365 mm x 7.8mm, Natural Polyamide 66
