TE Connectivity Cable Tie, Standard, 140 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 501-867
- Distrelec Article No.:
- 304-60-290
- Mfr. Part No.:
- 2-160971-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1900 units)*
€188.54
(exc. VAT)
€231.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €188.54 | €0.099 |
*price indicative
- RS Stock No.:
- 501-867
- Distrelec Article No.:
- 304-60-290
- Mfr. Part No.:
- 2-160971-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Standard | |
| Tensile Strength | 130N | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Package Size | 1900 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Standard | ||
Tensile Strength 130N | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Package Size 1900 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Standard cable tie is designed for those who require reliable and robust cable management solutions. Engineered from durable polyamide 6.6 GF, this cable tie boasts impressive tensile strength of 130 Newtons, ensuring secure bundling of cables. Measuring 140 mm in length and 3.6 mm in width, it effectively accommodates various cable bundle diameters and is ideal for a range of applications across different industries. The sleek black finish not only offers a professional appearance but also blends seamlessly into environments while providing the strength needed for challenging installations. Packaged in convenient bags, it enhances productivity with quick accessibility and easy handling, making it the perfect choice for professionals and DIY enthusiasts alike.
Durable polyamide construction offers excellent resistance to wear and tear
Designed for use in diverse environments, ensuring versatility
Standard style provides a simple solution for a variety of bundling needs
Lightweight design allows for easy handling and installation
Packaged in bags of 100 for convenient purchasing and usage
Low halogen content contributes to compliance with environmental standards
Related links
- TE Connectivity Cable Tie 140 mm x 3.6mm, Natural Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- TE Connectivity Cable Tie 290 mm x 3.6mm, Black Polyamide 66
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Clear Polyamide
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- RS PRO Cable Tie 140 mm x 3.5mm, Black Polyamide
- RS PRO Cable Tie 140 mm x 3.5mm, White Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.5mm, Blue Polyamide
