Phoenix Contact Cable Tie, Steel Strip, 360 mm x 7.9mm, Silver Stainless Steel

Image representative of range

Subtotal (1 pack of 100 units)*

€131.16

(exc. VAT)

€161.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€131.16€1.312

*price indicative

RS Stock No.:
487-739
Mfr. Part No.:
3240815
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

360mm

Product Type

Cable Tie

Width

7.9mm

Colour

Silver

Material

Stainless Steel

Sub Type

Steel Strip

UV Resistant

Yes

Tensile Strength

1335N

Minimum Operating Temperature

-80°C

Series

WT-STEEL

Maximum Operating Temperature

538°C

Standards/Approvals

cULus Listed

Package Size

100

Maximum Bundle Diameter

102mm

COO (Country of Origin):
GB
The Phoenix Contact Rust-free stainless steel cable binders with a ball lock for quick and secure bundling. Designed for durability in harsh ambient conditions. Provides strong and reliable fastening. Ideal for industrial and outdoor applications.

RoHS compliant

Free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy