Phoenix Contact Cable Tie, Steel Strip, 679 mm x 4.6mm, Silver Stainless Steel
- RS Stock No.:
- 557-908
- Mfr. Part No.:
- 3240825
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€215.29
(exc. VAT)
€264.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.29 | €2.153 |
*price indicative
- RS Stock No.:
- 557-908
- Mfr. Part No.:
- 3240825
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 679mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Sub Type | Steel Strip | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 203mm | |
| Standards/Approvals | cULus Approval ID: E328576 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 679mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material Stainless Steel | ||
Sub Type Steel Strip | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 203mm | ||
Standards/Approvals cULus Approval ID: E328576 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Rust-free stainless steel (AISI 316) cable binders with a ball lock for quick and secure bundling. Designed for extreme conditions, including salt water exposure. Provides strong and durable fastening. Ideal for marine, industrial, and outdoor applications.
Tensile strength is 890 N
Free from silicone and halogen
Related links
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 838 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 7.9mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Stainless Steel
