RND Cable Ties, 100mm x 2.5 mm, Red Polyamide, Pk-100units
- RS Stock No.:
- 490-654
- Mfr. Part No.:
- RND 475-00659
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€3.00
(exc. VAT)
€3.69
(inc. VAT)
- RS Stock No.:
- 490-654
- Mfr. Part No.:
- RND 475-00659
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 100mm | |
| Width | 2.5 mm | |
| Colour | Red | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Quantity | 100units | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 100mm | ||
Width 2.5 mm | ||
Colour Red | ||
Material Polyamide | ||
Type Non-Releasable | ||
Quantity 100units | ||
- COO (Country of Origin):
- CN
The RND Nylon cable tie offers a reliable solution for securing items with ease and efficiency. Constructed from high-quality materials, these solid, black ties are designed to withstand the rigours of various applications while providing both strength and versatility. Perfect for home, office, or industrial use, these cable ties excel in keeping cables organised and clutter-free. Measuring 100 mm in length and 2.5 mm in width, they are suitable for a range of binding tasks, making them a must-have accessory in any toolkit. With a low moisture content and excellent physical properties, these cable ties promise durability and long-term performance in diverse environments.
Minimal moisture content enhances durability
Streamlined appearance contributes to a tidy workspace
Robust against UV degradation for outdoor use
Easy to install, saving valuable time during setup
Available in multiple colours to suit different preferences
Streamlined appearance contributes to a tidy workspace
Robust against UV degradation for outdoor use
Easy to install, saving valuable time during setup
Available in multiple colours to suit different preferences
Related links
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units
- RND Cable Ties Green Polyamide 6.6
