RND Cable Ties, 371mm x 4.8 mm, Black Polyamide, Pk-100units

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€16.86

(exc. VAT)

€20.74

(inc. VAT)

RS Stock No.:
490-941
Mfr. Part No.:
RND 475-00904
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

371mm

Width

4.8 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Quantity

100units

COO (Country of Origin):
TW
The RND Cable tie is engineered for reliable performance in demanding environments, ensuring that your cables are neatly secured and organized. Designed with rounded edges, it effortlessly prevents damage to cables during installation, providing a user-friendly experience. The inclined tip of the tie allows for quick and efficient fastening, ideal for professionals who require speed and precision. Crafted from halogen-free polyamide material, this cable tie not only meets stringent industry standards but also promotes safety and environmental responsibility.

Halogen-free material enhances safety and environmental standards
Available in multiple colours for easy identification
Designed to handle a wide range of bundle diameters for flexibility
Robust tensile strength ensures reliable performance under pressure
UV-stable for long-lasting durability in outdoor conditions
Untreated surface protection allows for customization in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy