RND Cable Ties, 250mm x 4.8 mm, Natural Polyamide, Pk-100units
- RS Stock No.:
- 491-921
- Mfr. Part No.:
- RND 475-00684
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-921
- Mfr. Part No.:
- RND 475-00684
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 250mm | |
| Width | 4.8 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Quantity | 100units | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 250mm | ||
Width 4.8 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Non-Releasable | ||
Quantity 100units | ||
- COO (Country of Origin):
- CN
The RND Nylon cable tie is expertly designed for versatility and reliability, making it an essential accessory in various applications, from home improvement to industrial use. Crafted from high-quality materials, it features a robust construction that ensures secure fastening, even in demanding environments. The tie's solid, white design contributes to its aesthetic appeal while facilitating easy identification. With a length suited for a myriad of tasks, this product guarantees dependable performance in every setting. The attention to detail in its production reflects distrelec's commitment to quality, offering customers peace of mind that they are choosing a product that will stand the test of time.
Provides excellent tensile strength for secure fastening
Offers a sleek appearance that complements various applications
Designed for easy handling and application in everyday use
Stands up to environmental challenges, maintaining performance
Ensures flexibility in usage for a wide range of cable management tasks
Offers a sleek appearance that complements various applications
Designed for easy handling and application in everyday use
Stands up to environmental challenges, maintaining performance
Ensures flexibility in usage for a wide range of cable management tasks
Related links
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units
- RND Cable Tie Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66