RND Cable Ties, 450mm x 9 mm, Natural Polyamide, Pk-100units
- RS Stock No.:
- 490-921
- Mfr. Part No.:
- RND 475-00712
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-921
- Mfr. Part No.:
- RND 475-00712
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 450mm | |
| Width | 9 mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Type | Non-Releasable | |
| Quantity | 100units | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 450mm | ||
Width 9 mm | ||
Colour Natural | ||
Material Polyamide | ||
Type Non-Releasable | ||
Quantity 100units | ||
- COO (Country of Origin):
- CN
The RND Nylon cable tie stands as a premier solution for all your fastening needs, designed to ensure durability and reliability in various applications. Its robust construction and solid design make it suitable for both indoor and outdoor use. Featuring a sleek, natural finish, it complements any environment while providing unmatched strength for securing cables and materials. Each tie is engineered for optimal performance, making it an essential addition to your toolkit, whether for professional projects or home use. The versatility of this cable tie allows it to accommodate a range of applications, ensuring your items are securely held in place with ease.
Crafted for superior tensile strength to handle demanding tasks
Available in an elegant natural colour that blends seamlessly with various materials
Designed for ease of use, ensuring quick and efficient installation
Resistant to temperature fluctuations, suitable for diverse environmental conditions
Perfect for a multitude of applications including electrical, automotive, and general fastening needs
Available in an elegant natural colour that blends seamlessly with various materials
Designed for ease of use, ensuring quick and efficient installation
Resistant to temperature fluctuations, suitable for diverse environmental conditions
Perfect for a multitude of applications including electrical, automotive, and general fastening needs
Related links
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Natural Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties Black Polyamide, Pk-100units
- RND Cable Ties 203 mm x 2.5 mm Assorted Polyamide 300 units
- RND Cable Tie Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66
- RND Cable Tie Natural Polyamide 66