Thomas & Betts Cable Tie, 385 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 555-419
- Distrelec Article No.:
- 301-65-805
- Mfr. Part No.:
- TT-14-30-0-L-EU
- Manufacturer:
- Thomas & Betts
Image representative of range
Subtotal (1 pack of 50 units)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.51 | €0.43 |
*price indicative
- RS Stock No.:
- 555-419
- Distrelec Article No.:
- 301-65-805
- Mfr. Part No.:
- TT-14-30-0-L-EU
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 385mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TT | |
| Maximum Bundle Diameter | 89mm | |
| Package Size | 50 | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 385mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
UV Resistant Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series TT | ||
Maximum Bundle Diameter 89mm | ||
Package Size 50 | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- MX
Related links
- Thomas & Betts Cable Tie, Black Nylon
- Thomas & Betts Cable Tie Natural Nylon
- Thomas & Betts Cable Tie White Nylon
- Thomas & Betts Cable Tie 304 mm x 4.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.7mm, Blue Polyamide 66